

CGA3E3X7R1H224K080AB | |
|---|---|
DigiKey Part Number | 445-6926-2-ND - Tape & Reel (TR) 445-6926-1-ND - Cut Tape (CT) 445-6926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1H224K080AB |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7R1H224K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05860 € | 2,93 € |
| 100 | 0,05130 € | 5,13 € |
| 500 | 0,03870 € | 19,35 € |
| 1.000 | 0,03483 € | 34,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02821 € | 112,84 € |
| 8.000 | 0,02612 € | 208,96 € |
| 12.000 | 0,02508 € | 300,96 € |
| 20.000 | 0,02392 € | 478,40 € |
| 28.000 | 0,02325 € | 651,00 € |
| 40.000 | 0,02259 € | 903,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |


