


CC0603KRX7R9BB224 | |
|---|---|
DigiKey Part Number | 311-3374-2-ND - Tape & Reel (TR) 311-3374-1-ND - Cut Tape (CT) 311-3374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09960 € | 4,98 € |
| 100 | 0,08800 € | 8,80 € |
| 500 | 0,06834 € | 34,17 € |
| 1.000 | 0,06226 € | 62,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05064 € | 202,56 € |
| 8.000 | 0,04743 € | 379,44 € |
| 12.000 | 0,04582 € | 549,84 € |
| 20.000 | 0,04404 € | 880,80 € |
| 28.000 | 0,04299 € | 1.203,72 € |
| 40.000 | 0,04199 € | 1.679,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |


