
MSASU168SB7224KTNB25 | |
|---|---|
DigiKey Part Number | 587-MSASU168SB7224KTNB25TR-ND - Tape & Reel (TR) 587-MSASU168SB7224KTNB25CT-ND - Cut Tape (CT) 587-MSASU168SB7224KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU168SB7224KTNB25 |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU168SB7224KTNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05320 € | 2,66 € |
| 100 | 0,04620 € | 4,62 € |
| 500 | 0,03472 € | 17,36 € |
| 1.000 | 0,03117 € | 31,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02587 € | 103,48 € |
| 8.000 | 0,02390 € | 191,20 € |
| 12.000 | 0,02291 € | 274,92 € |
| 20.000 | 0,02182 € | 436,40 € |
| 28.000 | 0,02118 € | 593,04 € |
| 40.000 | 0,02057 € | 822,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

