R416120000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 11
Unit Price: 222,03000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 236,65000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 234,38000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 264,84000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 237,36000 €
Datasheet
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R416120000

DigiKey Part Number
2201-R416120000-ND
Manufacturer
Manufacturer Product Number
R416120000
Description
ATTENUATOR: SMA 20DB 18GHZ 1
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
10W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5784,38800 €3.921,94 €
10759,20200 €7.592,02 €
Manufacturers Standard Package
Unit Price without VAT:784,38800 €
Unit Price with VAT:917,73396 €