
PE7489-20 | |
|---|---|
DigiKey Part Number | 6099-PE7489-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7489-20 |
Description | 20 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 26.5 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 26.5 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,84000 € | 264,84 € |
| 10 | 234,83400 € | 2.348,34 € |
| 25 | 224,47120 € | 5.611,78 € |
| Unit Price without VAT: | 264,84000 € |
|---|---|
| Unit Price with VAT: | 309,86280 € |

