
PE7626-20 | |
|---|---|
DigiKey Part Number | 6099-PE7626-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7626-20 |
Description | 20 DB FIXED ATTENUATOR SMA MALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,36000 € | 237,36 € |
| 10 | 201,79200 € | 2.017,92 € |
| 25 | 190,03120 € | 4.750,78 € |
| Unit Price without VAT: | 237,36000 € |
|---|---|
| Unit Price with VAT: | 277,71120 € |

