RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6502-20

DigiKey Part Number
5984-2082-6502-20-ND
Manufacturer
Manufacturer Product Number
2082-6502-20
Description
ATTENUATOR, SMA-M/F, 18GHZ, 10W,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
10W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1222,03000 €222,03 €
10188,74900 €1.887,49 €
25176,94880 €4.423,72 €
50171,02300 €8.551,15 €
Manufacturers Standard Package
Unit Price without VAT:222,03000 €
Unit Price with VAT:259,77510 €