UES0J101MPM1TD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 1.828
Unit Price: 0,73000 €
Datasheet

Upgrade


Nichicon
In Stock: 4.082
Unit Price: 0,52000 €
Datasheet

Similar


Nichicon
In Stock: 1.875
Unit Price: 0,54000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.150
Unit Price: 0,65000 €
Datasheet
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UES0J101MPM1TD

DigiKey Part Number
493-10800-1-ND - Cut Tape (CT)
493-10800-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UES0J101MPM1TD
Description
CAP ALUM 100UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
100µF 6.3V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES0J101MPM1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes