



UVP1E101MPD1TD | |
|---|---|
DigiKey Part Number | 493-12689-1-ND - Cut Tape (CT) 493-12689-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1E101MPD1TD |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1E101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,25200 € | 12,60 € |
| 100 | 0,22460 € | 22,46 € |
| 500 | 0,17732 € | 88,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16240 € | 162,40 € |
| 2.000 | 0,15000 € | 300,00 € |
| 3.000 | 0,14373 € | 431,19 € |
| 5.000 | 0,13675 € | 683,75 € |
| 7.000 | 0,13264 € | 928,48 € |
| 10.000 | 0,12868 € | 1.286,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

