
ECE-A1CN101UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1CN101UBCT-ND - Cut Tape (CT) 10-ECE-A1CN101UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CN101UB |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 306 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,30860 € | 15,43 € |
| 100 | 0,27590 € | 27,59 € |
| 500 | 0,21970 € | 109,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19825 € | 198,25 € |
| 2.000 | 0,18378 € | 367,56 € |
| 3.000 | 0,17646 € | 529,38 € |
| 5.000 | 0,16832 € | 841,60 € |
| 7.000 | 0,16353 € | 1.144,71 € |
| 10.000 | 0,15890 € | 1.589,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

