



UVP1C101MPD1TD | |
|---|---|
DigiKey Part Number | 493-12680-1-ND - Cut Tape (CT) 493-12680-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1C101MPD1TD |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1C101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,24020 € | 12,01 € |
| 100 | 0,21390 € | 21,39 € |
| 500 | 0,16852 € | 84,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15420 € | 154,20 € |
| 2.000 | 0,14230 € | 284,60 € |
| 3.000 | 0,13629 € | 408,87 € |
| 5.000 | 0,12958 € | 647,90 € |
| 7.000 | 0,12565 € | 879,55 € |
| 10.000 | 0,12184 € | 1.218,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

