Epoxy Ferrite Core Toroid Type Length Width 0.525" (13.34mm) Diameter 0.272" (6.91mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZJ41306TC

DigiKey Part Number
4616-ZJ41306TC-ND
Manufacturer
Manufacturer Product Number
ZJ41306TC
Description
FERRITE CORE TOROID 2.968UH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Epoxy Ferrite Core Toroid Type Length Width 0.525" (13.34mm) Diameter 0.272" (6.91mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Ungapped
Manufacturer
Magnetics, a division of Spang & Co.
Initial Permeability (µi)
5000
Packaging
Bulk
Effective Length (le) mm
31.7
Part Status
Active
Effective Area (Ae) mm²
14.2
Core Type
Toroid
Effective Magnetic Volume (Ve) mm³
451.2
Diameter
0.525" (13.34mm)
Finish
Epoxy
Inductance Factor (Al)
2.968 µH
Height
0.272" (6.91mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,94400 €9,44 €
250,80920 €20,23 €
500,71580 €35,79 €
1000,62960 €62,96 €
2500,52484 €131,21 €
5000,45190 €225,95 €
1.4000,43156 €604,18 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,59120 €