Coated MPP Ferrite Core Toroid Type Length Width 1.090" (27.69mm) Diameter 0.470" (11.94mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0055933A2

DigiKey Part Number
4616-0055933A2-ND
Manufacturer
Manufacturer Product Number
0055933A2
Description
FERRITE CORE TOROID 18NH MPP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated MPP Ferrite Core Toroid Type Length Width 1.090" (27.69mm) Diameter 0.470" (11.94mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±8%
Manufacturer
Magnetics, a division of Spang & Co.
Gap
Ungapped
Packaging
Bulk
Initial Permeability (µi)
14
Part Status
Active
Effective Length (le) mm
63.5
Core Type
Toroid
Minimum Core Cross Section (Amin) mm²
65.4
Material
MPP
Effective Magnetic Volume (Ve) mm³
4.15
Diameter
1.090" (27.69mm)
Finish
Coated
Inductance Factor (Al)
18 nH
Height
0.470" (11.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,43000 €20,43 €
1013,37300 €133,73 €
2511,00960 €275,24 €
5010,40900 €520,45 €
Unit Price without VAT:20,43000 €
Unit Price with VAT:23,90310 €