
ZW41605TC | |
|---|---|
DigiKey Part Number | 4616-ZW41605TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW41605TC |
Description | FERRITE CORE TOROID 5.52UH W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 0.663" (16.84mm) Diameter 0.210" (5.34mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 1000 |
Part Status Active | Effective Length (le) mm 37.2 |
Core Type Toroid | Effective Area (Ae) mm² 15.6 |
Material W | Effective Magnetic Volume (Ve) mm³ 582.0 |
Diameter 0.663" (16.84mm) | Finish Epoxy |
Inductance Factor (Al) 5.52 µH | Height 0.210" (5.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,76000 € | 7,60 € |
| 25 | 0,65240 € | 16,31 € |
| 50 | 0,57820 € | 28,91 € |
| 100 | 0,50970 € | 50,97 € |
| 250 | 0,42660 € | 106,65 € |
| 500 | 0,36876 € | 184,38 € |
| 1.200 | 0,33412 € | 400,94 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |


