
ZW41306TC | |
|---|---|
DigiKey Part Number | 4616-ZW41306TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW41306TC |
Description | FERRITE CORE TOROID 5.936UH W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 0.530" (13.45mm) Diameter 0.276" (7.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 10000 |
Part Status Active | Effective Length (le) mm 31.2 |
Core Type Toroid | Effective Area (Ae) mm² 14.9 |
Material W | Effective Magnetic Volume (Ve) mm³ 465.0 |
Diameter 0.530" (13.45mm) | Finish Epoxy |
Inductance Factor (Al) 5.936 µH | Height 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,89800 € | 8,98 € |
| 25 | 0,77000 € | 19,25 € |
| 50 | 0,68180 € | 34,09 € |
| 100 | 0,59990 € | 59,99 € |
| 250 | 0,50052 € | 125,13 € |
| 500 | 0,43134 € | 215,67 € |
| 1.400 | 0,40694 € | 569,72 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |


