Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY685K050RNJ | |
|---|---|
DigiKey Part Number | 478-TAJY685K050RNJTR-ND - Tape & Reel (TR) 478-TAJY685K050RNJCT-ND - Cut Tape (CT) 478-TAJY685K050RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY685K050RNJ |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY685K050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,40700 € | 14,07 € |
| 50 | 1,14700 € | 57,35 € |
| 100 | 1,06680 € | 106,68 € |
| 500 | 0,93092 € | 465,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88884 € | 888,84 € |
| 2.000 | 0,85423 € | 1.708,46 € |
| 3.000 | 0,83687 € | 2.510,61 € |
| 5.000 | 0,81764 € | 4.088,20 € |
| 7.000 | 0,80639 € | 5.644,73 € |
| 10.000 | 0,79557 € | 7.955,70 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,42190 € |








