Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

595D685X9050D2T | |
|---|---|
DigiKey Part Number | 718-595D685X9050D2TTR-ND - Tape & Reel (TR) 718-595D685X9050D2TCT-ND - Cut Tape (CT) 718-595D685X9050D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D685X9050D2T |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 820mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D685X9050D2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 820mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,49400 € | 34,94 € |
| 50 | 2,97240 € | 148,62 € |
| 100 | 2,81090 € | 281,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,53758 € | 1.268,79 € |
| 1.000 | 2,45293 € | 2.452,93 € |
| 1.500 | 2,41051 € | 3.615,76 € |
| 2.500 | 2,36348 € | 5.908,70 € |
| 3.500 | 2,33598 € | 8.175,93 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,61600 € |








