
293D685X9050E2TE3 | |
|---|---|
DigiKey Part Number | 718-293D685X9050E2TE3TR-ND - Tape & Reel (TR) 718-293D685X9050E2TE3CT-ND - Cut Tape (CT) 718-293D685X9050E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X9050E2TE3 |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X9050E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,44200 € | 14,42 € |
| 50 | 1,17740 € | 58,87 € |
| 100 | 1,09570 € | 109,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,97315 € | 389,26 € |
| 800 | 0,92760 € | 742,08 € |
| 1.200 | 0,90478 € | 1.085,74 € |
| 2.000 | 0,87949 € | 1.758,98 € |
| 2.800 | 0,86470 € | 2.421,16 € |
| 4.000 | 0,85048 € | 3.401,92 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,46870 € |

