Direct
Direct
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

TAJD685K050SNJ | |
|---|---|
DigiKey Part Number | TAJD685K050SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD685K050SNJ |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD685K050SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68704 € | 1.717,60 € |
| Unit Price without VAT: | 0,68704 € |
|---|---|
| Unit Price with VAT: | 0,80384 € |









