22257C104KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3.110
Unit Price: 2,07000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,90882 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Knowles Syfer
In Stock: 925
Unit Price: 5,04000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,20436 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,20436 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,54918 €
Datasheet

Upgrade


KEMET
In Stock: 505
Unit Price: 2,01000 €
Datasheet

Similar


KEMET
In Stock: 2.900
Unit Price: 3,01000 €
Datasheet
0.1 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Ceramic 2225

22257C104KAT2A

DigiKey Part Number
478-KGM56DR72H104KVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22257C104KAT2A
Description
CAP CER 0.1UF 500V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
22257C104KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,28516 €642,58 €
Manufacturers Standard Package
Unit Price without VAT:1,28516 €
Unit Price with VAT:1,50364 €