
C2225C104KCRACTU | |
|---|---|
DigiKey Part Number | 399-C2225C104KCRACTUTR-ND - Tape & Reel (TR) 399-C2225C104KCRACTUCT-ND - Cut Tape (CT) 399-C2225C104KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C104KCRACTU |
Description | CAP CER 0.1UF 500V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C104KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,11200 € | 21,12 € |
| 50 | 1,75480 € | 87,74 € |
| 100 | 1,64430 € | 164,43 € |
| 500 | 1,45750 € | 728,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,39963 € | 1.399,63 € |
| 2.000 | 1,35199 € | 2.703,98 € |
| 3.000 | 1,32810 € | 3.984,30 € |
| 5.000 | 1,30163 € | 6.508,15 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,52170 € |

