2225CC104KAT1A is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 410
Unit Price: 2,07000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,90882 €
Datasheet

Direct


KEMET
In Stock: 505
Unit Price: 2,01000 €
Datasheet
0.1 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Ceramic 2225

2225CC104KAT1A

DigiKey Part Number
478-4717-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225CC104KAT1A
Description
CAP CER 0.1UF 630V X7R 2225
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225CC104KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types