
2225J5000104KXT | |
|---|---|
DigiKey Part Number | 1608-2225J5000104KXTTR-ND - Tape & Reel (TR) 1608-2225J5000104KXTCT-ND - Cut Tape (CT) 1608-2225J5000104KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225J5000104KXT |
Description | CAP CER 0.1UF 500V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J5000104KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,67500 € | 36,75 € |
| 50 | 3,13040 € | 156,52 € |
| 100 | 2,96180 € | 296,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,67664 € | 1.338,32 € |
| 1.000 | 2,58828 € | 2.588,28 € |
| 1.500 | 2,54401 € | 3.816,02 € |
| 2.500 | 2,49492 € | 6.237,30 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,89680 € |

