22201C105KATME is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,94917 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 692
Unit Price: 2,07000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2.578
Unit Price: 2,37000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 7,99328 €
Datasheet

Direct


KEMET
In Stock: 2.244
Unit Price: 2,27000 €
Datasheet

Direct


TDK
In Stock: 4.041
Unit Price: 1,27000 €
Datasheet

Direct


TDK
In Stock: 1.260
Unit Price: 1,16000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,58028 €
Datasheet

Upgrade


KEMET
In Stock: 1.501
Unit Price: 2,38000 €
Datasheet

Upgrade


KEMET
In Stock: 6.006
Unit Price: 1,94000 €
Datasheet

Upgrade


TDK
In Stock: 18.348
Unit Price: 0,97000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 5.013
Unit Price: 0,92000 €
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22201C105KATME

DigiKey Part Number
22201C105KATME-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22201C105KATME
Description
CAP CER 1UF 100V X7R 2220
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.090" (2.29mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.