

C5750X7R2A105K230KA | |
|---|---|
DigiKey Part Number | 445-2301-2-ND - Tape & Reel (TR) 445-2301-1-ND - Cut Tape (CT) 445-2301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2A105K230KA |
Description | CAP CER 1UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2A105K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88000 € | 8,80 € |
| 50 | 0,70080 € | 35,04 € |
| 100 | 0,64530 € | 64,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53580 € | 267,90 € |
| 1.000 | 0,50764 € | 507,64 € |
| 1.500 | 0,49353 € | 740,30 € |
| 2.500 | 0,47789 € | 1.194,72 € |
| 3.500 | 0,46875 € | 1.640,62 € |
| 5.000 | 0,45995 € | 2.299,75 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

