
C2220C105K2RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C105K2RACTUTR-ND - Tape & Reel (TR) 399-C2220C105K2RACTUCT-ND - Cut Tape (CT) 399-C2220C105K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C105K2RACTU |
Description | CAP CER 1UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C105K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,64600 € | 16,46 € |
| 50 | 1,35500 € | 67,75 € |
| 100 | 1,26480 € | 126,48 € |
| 500 | 1,11254 € | 556,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11863 € | 1.118,63 € |
| 2.000 | 1,07786 € | 2.155,72 € |
| 3.000 | 1,05742 € | 3.172,26 € |
| 5.000 | 1,04135 € | 5.206,75 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

