
22201C105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM55ZR72A105KVTR-ND - Tape & Reel (TR) 478-KGM55ZR72A105KVCT-ND - Cut Tape (CT) 478-KGM55ZR72A105KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22201C105KAT2A |
Description | CAP CER 1UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,63400 € | 16,34 € |
| 50 | 1,34240 € | 67,12 € |
| 100 | 1,25200 € | 125,20 € |
| 500 | 1,09920 € | 549,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99960 € | 999,60 € |
| 2.000 | 0,97562 € | 1.951,24 € |
| 3.000 | 0,97243 € | 2.917,29 € |
| 5.000 | 0,96880 € | 4.844,00 € |
| 7.000 | 0,95913 € | 6.713,91 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,77290 € |

