Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1812C101MDRACTU | |
|---|---|
DigiKey Part Number | 399-9420-2-ND - Tape & Reel (TR) 399-9420-1-ND - Cut Tape (CT) 399-9420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C101MDRACTU |
Description | CAP CER 100PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C101MDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82800 € | 8,28 € |
| 50 | 0,65880 € | 32,94 € |
| 100 | 0,60640 € | 60,64 € |
| 500 | 0,51800 € | 259,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49065 € | 490,65 € |
| 2.000 | 0,46814 € | 936,28 € |
| 3.000 | 0,45687 € | 1.370,61 € |
| 5.000 | 0,44437 € | 2.221,85 € |
| 7.000 | 0,43706 € | 3.059,42 € |
| 10.000 | 0,43003 € | 4.300,30 € |
| 12.000 | 0,42670 € | 5.120,40 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |



