
C1812C101JDGACTU | |
|---|---|
DigiKey Part Number | 399-15621-2-ND - Tape & Reel (TR) 399-15621-1-ND - Cut Tape (CT) 399-15621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C101JDGACTU |
Description | CAP CER 100PF 1KV NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C101JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,20800 € | 12,08 € |
| 50 | 0,97940 € | 48,97 € |
| 100 | 0,90860 € | 90,86 € |
| 500 | 0,78920 € | 394,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75222 € | 752,22 € |
| 2.000 | 0,72178 € | 1.443,56 € |
| 3.000 | 0,70653 € | 2.119,59 € |
| 5.000 | 0,68962 € | 3.448,10 € |
| 7.000 | 0,68358 € | 4.785,06 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,08260 € |

