


1812HA101KAT1A | |
|---|---|
DigiKey Part Number | 478-4729-2-ND - Tape & Reel (TR) 478-4729-1-ND - Cut Tape (CT) 478-4729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HA101KAT1A |
Description | CAP CER 100PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HA101KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61100 € | 6,11 € |
| 50 | 0,47780 € | 23,89 € |
| 100 | 0,43650 € | 43,65 € |
| 500 | 0,36694 € | 183,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34542 € | 345,42 € |
| 2.000 | 0,32771 € | 655,42 € |
| 3.000 | 0,30325 € | 909,75 € |
| 5.000 | 0,29772 € | 1.488,60 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |

