
C1812C101FHGACTU | |
|---|---|
DigiKey Part Number | 399-17500-2-ND - Tape & Reel (TR) 399-17500-1-ND - Cut Tape (CT) 399-17500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C101FHGACTU |
Description | CAP CER 100PF 3KV NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C101FHGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,82400 € | 18,24 € |
| 50 | 1,50920 € | 75,46 € |
| 100 | 1,41160 € | 141,16 € |
| 500 | 1,24664 € | 623,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19552 € | 1.195,52 € |
| 2.000 | 1,15345 € | 2.306,90 € |
| 3.000 | 1,13236 € | 3.397,08 € |
| 5.000 | 1,10898 € | 5.544,90 € |
| 7.000 | 1,09532 € | 7.667,24 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,06540 € |

