C1210C476K9RACAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,21895 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,34126 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,25756 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7.046
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 575
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 563
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.883
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4.882
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 990
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 990
Unit Price: 1,20000 €
Datasheet
New Product
47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C476K9RACAUTO7210

DigiKey Part Number
399-C1210C476K9RACAUTO7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C476K9RACAUTO7210
Description
CAP CER 1210 47F 6.3VDC X7R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,14117 €4.564,68 €
Manufacturers Standard Package
Unit Price without VAT:1,14117 €
Unit Price with VAT:1,33517 €