
GRT32ER70J476KE13L | |
|---|---|
DigiKey Part Number | 490-GRT32ER70J476KE13LTR-ND - Tape & Reel (TR) 490-GRT32ER70J476KE13LCT-ND - Cut Tape (CT) 490-GRT32ER70J476KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32ER70J476KE13L |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32ER70J476KE13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,46800 € | 4,68 € |
| 50 | 0,37660 € | 18,83 € |
| 100 | 0,34270 € | 34,27 € |
| 500 | 0,28542 € | 142,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27307 € | 273,07 € |
| 2.000 | 0,25820 € | 516,40 € |
| 3.000 | 0,25075 € | 752,25 € |
| 5.000 | 0,24249 € | 1.212,45 € |
| 7.000 | 0,23767 € | 1.663,69 € |
| 10.000 | 0,23303 € | 2.330,30 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

