


JMK325B7476KMHPR | |
|---|---|
DigiKey Part Number | 587-5452-2-ND - Tape & Reel (TR) 587-5452-1-ND - Cut Tape (CT) 587-5452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325B7476KMHPR |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325B7476KMHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54400 € | 5,44 € |
| 50 | 0,42220 € | 21,11 € |
| 100 | 0,38470 € | 38,47 € |
| 500 | 0,32140 € | 160,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30181 € | 301,81 € |
| 2.000 | 0,28570 € | 571,40 € |
| 3.000 | 0,27763 € | 832,89 € |
| 5.000 | 0,26868 € | 1.343,40 € |
| 7.000 | 0,26345 € | 1.844,15 € |
| 10.000 | 0,25842 € | 2.584,20 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |

