


JMJ325KB7476KMHP | |
|---|---|
DigiKey Part Number | 587-5438-2-ND - Tape & Reel (TR) 587-5438-1-ND - Cut Tape (CT) 587-5438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMJ325KB7476KMHP |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMJ325KB7476KMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78200 € | 7,82 € |
| 50 | 0,61920 € | 30,96 € |
| 100 | 0,56880 € | 56,88 € |
| 500 | 0,48350 € | 241,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45713 € | 457,13 € |
| 2.000 | 0,43543 € | 870,86 € |
| 3.000 | 0,42455 € | 1.273,65 € |
| 5.000 | 0,41250 € | 2.062,50 € |
| 7.000 | 0,40545 € | 2.838,15 € |
| 10.000 | 0,39867 € | 3.986,70 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

