C0402C225M7PACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 15.335
Unit Price: 0,33000 €
Datasheet

Upgrade


KEMET
In Stock: 106.758
Unit Price: 0,33000 €
Datasheet

Upgrade


KEMET
In Stock: 161.901
Unit Price: 0,56000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 21.800
Unit Price: 0,11000 €
Datasheet

Direct


TDK
In Stock: 29.555
Unit Price: 0,14000 €
Datasheet

Direct


YAGEO
In Stock: 38.294
Unit Price: 0,10000 €
Datasheet

Direct


Murata Electronics
In Stock: 127.122
Unit Price: 0,12000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Upgrade


TDK
In Stock: 7.776
Unit Price: 0,17000 €
Datasheet

Upgrade


TDK
In Stock: 267.854
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 511.198
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 172.377
Unit Price: 0,16000 €
Datasheet

Upgrade


TDK
In Stock: 224.042
Unit Price: 0,26000 €
Datasheet

Upgrade


TDK
In Stock: 496.369
Unit Price: 0,15000 €
Datasheet
2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C225M7PACTU

DigiKey Part Number
399-C0402C225M7PACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C225M7PACTU
Description
CAP CER 2.2UF 4V X5R 0402
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C225M7PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,21807 €2.180,70 €
Manufacturers Standard Package
Unit Price without VAT:0,21807 €
Unit Price with VAT:0,25514 €