
C0402C225K7PACTU | |
|---|---|
DigiKey Part Number | 399-14896-2-ND - Tape & Reel (TR) 399-14896-1-ND - Cut Tape (CT) 399-14896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C225K7PACTU |
Description | CAP CER 2.2UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C225K7PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,16960 € | 8,48 € |
| 100 | 0,14630 € | 14,63 € |
| 500 | 0,13364 € | 66,82 € |
| 1.000 | 0,11876 € | 118,76 € |
| 2.500 | 0,10049 € | 251,22 € |
| 5.000 | 0,09717 € | 485,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08789 € | 878,90 € |
| 20.000 | 0,06957 € | 1.391,40 € |
| 50.000 | 0,06763 € | 3.381,50 € |
| 70.000 | 0,06649 € | 4.654,30 € |
| 100.000 | 0,06540 € | 6.540,00 € |
| 120.000 | 0,06488 € | 7.785,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

