2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
C Series 0402

C1005X5R1C225K050BC

DigiKey Part Number
445-9085-2-ND - Tape & Reel (TR)
445-9085-1-ND - Cut Tape (CT)
445-9085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1C225K050BC
Description
CAP CER 2.2UF 16V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1C225K050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442.469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08600 €0,86 €
500,06100 €3,05 €
1000,05330 €5,33 €
5000,04026 €20,13 €
1.0000,03626 €36,26 €
2.5000,03205 €80,12 €
5.0000,02952 €147,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02665 €266,50 €
20.0000,02499 €499,80 €
30.0000,02416 €724,80 €
50.0000,02323 €1.161,50 €
70.0000,02269 €1.588,30 €
100.0000,02217 €2.217,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €