DSSK16-01AS-TRL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,52660 €
Datasheet

Similar


Diodes Incorporated
In Stock: 688
Unit Price: 0,75000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.748
Unit Price: 1,04000 €
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: 2,45000 €
Datasheet

Similar


onsemi
In Stock: 1.715
Unit Price: 1,78000 €
Datasheet

Similar


onsemi
In Stock: 1.487
Unit Price: 1,84000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,32649 €
Datasheet

Similar


onsemi
In Stock: 800
Unit Price: 1,45000 €
Datasheet

Similar


onsemi
In Stock: 15.429
Unit Price: 3,19000 €
Datasheet

Similar


onsemi
In Stock: 794
Unit Price: 1,27000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,67323 €
Datasheet

Similar


onsemi
In Stock: 7.774
Unit Price: 2,01000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.393
Unit Price: 0,89000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSSK16-01AS-TRL

DigiKey Part Number
DSSK16-01AS-TRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSSK16-01AS-TRL
Description
DIODE ARR SCHOTT 100V 8A TO263AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
810 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.0001,11545 €26.770,80 €
Unit Price without VAT:1,11545 €
Unit Price with VAT:1,30508 €