
H2BXT-10108-V6 | |
|---|---|
DigiKey Part Number | H2BXT-10108-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10108-V6 |
Description | JUMPER-H1500TR/A3049V/X 8" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45200 € | 4,52 € |
| 30 | 0,41000 € | 12,30 € |
| 50 | 0,39160 € | 19,58 € |
| 100 | 0,36830 € | 36,83 € |
| 250 | 0,33944 € | 84,86 € |
| 500 | 0,31922 € | 159,61 € |
| 1.000 | 0,30019 € | 300,19 € |
| 2.500 | 0,27677 € | 691,93 € |
| 5.000 | 0,26029 € | 1.301,45 € |
| Unit Price without VAT: | 0,45200 € |
|---|---|
| Unit Price with VAT: | 0,52884 € |











