
H2BXT-10106-V6 | |
|---|---|
DigiKey Part Number | H2BXT-10106-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10106-V6 |
Description | JUMPER-H1500TR/A3049V/X 6" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43500 € | 4,35 € |
| 30 | 0,39433 € | 11,83 € |
| 50 | 0,37680 € | 18,84 € |
| 100 | 0,35430 € | 35,43 € |
| 250 | 0,32660 € | 81,65 € |
| 500 | 0,30714 € | 153,57 € |
| 1.000 | 0,28882 € | 288,82 € |
| 2.500 | 0,26629 € | 665,73 € |
| 5.000 | 0,25043 € | 1.252,15 € |
| Unit Price without VAT: | 0,43500 € |
|---|---|
| Unit Price with VAT: | 0,50895 € |











