
H2BXT-10102-V6 | |
|---|---|
DigiKey Part Number | H2BXT-10102-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10102-V6 |
Description | JUMPER-H1500TR/A3049V/X 2" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40000 € | 4,00 € |
| 30 | 0,36333 € | 10,90 € |
| 50 | 0,34700 € | 17,35 € |
| 100 | 0,32630 € | 32,63 € |
| 250 | 0,30072 € | 75,18 € |
| 500 | 0,28282 € | 141,41 € |
| 1.000 | 0,26594 € | 265,94 € |
| 2.500 | 0,24520 € | 613,00 € |
| 5.000 | 0,23059 € | 1.152,95 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |











