
H2BXT-10103-V6 | |
|---|---|
DigiKey Part Number | H2BXT-10103-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10103-V6 |
Description | JUMPER-H1500TR/A3049V/X 3" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40900 € | 4,09 € |
| 30 | 0,37100 € | 11,13 € |
| 50 | 0,35440 € | 17,72 € |
| 100 | 0,33330 € | 33,33 € |
| 250 | 0,30724 € | 76,81 € |
| 500 | 0,28892 € | 144,46 € |
| 1.000 | 0,27169 € | 271,69 € |
| 2.500 | 0,25049 € | 626,23 € |
| 5.000 | 0,23557 € | 1.177,85 € |
| Unit Price without VAT: | 0,40900 € |
|---|---|
| Unit Price with VAT: | 0,47853 € |











