Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC-1UE020F | |
|---|---|
DigiKey Part Number | 116-BC-1UE020F-ND |
Manufacturer | |
Manufacturer Product Number | BC-1UE020F |
Description | CABLE MOD 8P8C PLUG-PLG 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,50000 € | 9,50 € |
| 10 | 8,07700 € | 80,77 € |
| 45 | 7,26311 € | 326,84 € |
| 90 | 6,91644 € | 622,48 € |
| 135 | 6,72141 € | 907,39 € |
| 270 | 6,40078 € | 1.728,21 € |
| 540 | 6,09557 € | 3.291,61 € |
| 1.035 | 5,82242 € | 6.026,20 € |
| Unit Price without VAT: | 9,50000 € |
|---|---|
| Unit Price with VAT: | 11,11500 € |







