Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA21106020 | |
|---|---|
DigiKey Part Number | BEL25298-ND |
Manufacturer | |
Manufacturer Product Number | CA21106020 |
Description | PATCHCORD B10GX CMR BLU 20FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,35000 € | 36,35 € |
| 10 | 30,89800 € | 308,98 € |
| 25 | 28,96400 € | 724,10 € |
| 50 | 27,58260 € | 1.379,13 € |
| 100 | 26,26740 € | 2.626,74 € |
| 250 | 24,62500 € | 6.156,25 € |
| Unit Price without VAT: | 36,35000 € |
|---|---|
| Unit Price with VAT: | 42,52950 € |








