
N261-020-BL | |
|---|---|
DigiKey Part Number | 95-N261-020-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-020-BL |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 € | 17,05 € |
| 10 | 14,48600 € | 144,86 € |
| 25 | 13,57840 € | 339,46 € |
| 50 | 12,93060 € | 646,53 € |
| 100 | 12,31360 € | 1.231,36 € |
| 250 | 11,54344 € | 2.885,86 € |
| 500 | 11,27386 € | 5.636,93 € |
| Unit Price without VAT: | 17,05000 € |
|---|---|
| Unit Price with VAT: | 19,94850 € |

