
N261-S20-BL | |
|---|---|
DigiKey Part Number | 95-N261-S20-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-S20-BL |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,81000 € | 16,81 € |
| 10 | 14,28800 € | 142,88 € |
| 25 | 13,39280 € | 334,82 € |
| 50 | 12,75340 € | 637,67 € |
| 100 | 12,14500 € | 1.214,50 € |
| 250 | 11,38528 € | 2.846,32 € |
| 500 | 10,84262 € | 5.421,31 € |
| Unit Price without VAT: | 16,81000 € |
|---|---|
| Unit Price with VAT: | 19,66770 € |

