HMC457QS16GETR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 1.020
Unit Price: 8,74000 €
Datasheet
RF Amplifier IC General Purpose 1.7GHz ~ 2.2GHz 16-QSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC General Purpose 1.7GHz ~ 2.2GHz 16-QSOP-EP
16 QSOP-EP

HMC457QS16GETR

DigiKey Part Number
505-HMC457QS16GETR-ND - Tape & Reel (TR)
505-HMC457QS16GECT-ND - Cut Tape (CT)
505-HMC457QS16GEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC457QS16GETR
Description
IC AMP GPS 1.7GHZ-2.2GHZ 16QSOP
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1.7GHz ~ 2.2GHz 16-QSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
1.7GHz ~ 2.2GHz
P1dB
29dBm
Gain
27dB
Noise Figure
6dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
500mA
Test Frequency
1.9GHz
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
16-QSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 07.05.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 €20,16 €
1017,57900 €175,79 €
2516,68560 €417,14 €
10015,46150 €1.546,15 €
25015,05012 €3.762,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,21250 €7.106,25 €
Manufacturers Standard Package
Unit Price without VAT:20,16000 €
Unit Price with VAT:23,58720 €