


HMC457QS16GE | |
|---|---|
DigiKey Part Number | 1127-1399-ND |
Manufacturer | |
Manufacturer Product Number | HMC457QS16GE |
Description | IC AMP GPS 1.7GHZ-2.2GHZ 16QSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.7GHz ~ 2.2GHz 16-QSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC457QS16GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Last Time Buy | |
Frequency | 1.7GHz ~ 2.2GHz | |
P1dB | 29dBm | |
Gain | 27dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 500mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-QSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 € | 20,16 € |
| 10 | 17,57900 € | 175,79 € |
| 25 | 16,68560 € | 417,14 € |
| Unit Price without VAT: | 20,16000 € |
|---|---|
| Unit Price with VAT: | 23,58720 € |




