HMC457QS16G - Amplifier 1.9GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106043-HMC457QS16G

DigiKey Part Number
1127-1990-ND
Manufacturer
Manufacturer Product Number
106043-HMC457QS16G
Description
BOARD EVAL HMC457QS16GE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC457QS16G - Amplifier 1.9GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
106043-HMC457QS16G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
1.9GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC457QS16G
Note
-
RF Type
-
RF Frequency
1.9GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1458,31000 €458,31 €
Manufacturers Standard Package
Unit Price without VAT:458,31000 €
Unit Price with VAT:536,22270 €